CR3F-020 TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.228
Unit Price: €3.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.882
Unit Price: €1.28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.758
Unit Price: €1.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.18035
Datasheet
Diode 200 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR3F-020 TR

DigiKey Part Number
CR3F-020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR3F-020 TR
Description
DIODE STANDARD 200V 3A DO201
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types