


CMZ5357BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5357BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5357BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5357BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5357BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 10 W | Package / Case |
Impedance (Max) (Zzt) 3 Ohms | Supplier Device Package SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €0.94800 | €9.48 |
| 100 | €0.63360 | €63.36 |
| 500 | €0.49862 | €249.31 |
| 1.000 | €0.45520 | €455.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.40006 | €1,200.18 |
| 6.000 | €0.37232 | €2,233.92 |
| 9.000 | €0.35818 | €3,223.62 |
| 15.000 | €0.34231 | €5,134.65 |
| 21.000 | €0.33656 | €7,067.76 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.80000 |

