Similar
Similar

CMPZ4621 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ4621TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPZ4621 TR PBFREE |
Description | 3.6V 350MW SMD DIODE-ZENER SINGL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±5% Surface Mount SOT-23 |
Category | Impedance (Max) (Zzt) 1700 Ohms |
Mfr | Current - Reverse Leakage @ Vr 7.5 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT55C3V6-G | Comchip Technology | 0 | CZRT55C3V6-G-ND | €0.05497 | Similar |
| MMBZ4621-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMBZ4621-E3-08GITR-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | €0.10370 | €933.30 |
| Unit Price without VAT: | €0.10370 |
|---|---|
| Unit Price with VAT: | €0.12444 |



