CMPT930 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9.285
Unit Price: €0.32000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 30 mA 30MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPT930 TR PBFREE

DigiKey Part Number
1514-CMPT930TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPT930TRPBFREECT-ND - Cut Tape (CT)
1514-CMPT930TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPT930 TR PBFREE
Description
TRANS NPN 45V 0.03A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 30 mA 30MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
1V @ 500µA, 10mA
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10µA, 5V
Power - Max
350 mW
Frequency - Transition
30MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes