CMPSH05-4C TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.321
Unit Price: €1.56000
Datasheet
Diode Array 1 Pair Common Cathode 40 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPSH05-4C TR PBFREE

DigiKey Part Number
1514-CMPSH05-4CTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMPSH05-4C TR PBFREE
Description
DIODE ARR SCHOTT 40V 500MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Manufacturer
Central Semiconductor Corp
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-6CWQ06FNTR-M3Vishay General Semiconductor - Diodes Division14.321VS-6CWQ06FNTR-M3GICT-ND€1.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes