
CMLDM7120G TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM7120GTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM7120GTRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM7120GTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM7120G TR PBFREE |
Description | MOSFET N-CH 20V 1A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 150mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-563 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.65000 | €6.50 |
| 100 | €0.42710 | €42.71 |
| 500 | €0.33096 | €165.48 |
| 1.000 | €0.30001 | €300.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26068 | €782.04 |
| 6.000 | €0.24089 | €1,445.34 |
| 9.000 | €0.23080 | €2,077.20 |
| 15.000 | €0.21947 | €3,292.05 |
| 21.000 | €0.21276 | €4,467.96 |
| 30.000 | €0.20624 | €6,187.20 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

