
CLL4685 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CLL4685TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL4685 TR TIN/LEAD |
Description | DIODE ZENER 3.6V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.10064 | €754.80 |
| 12.500 | €0.09532 | €1,191.50 |
| 17.500 | €0.09215 | €1,612.62 |
| 25.000 | €0.09030 | €2,257.50 |
| Unit Price without VAT: | €0.10064 |
|---|---|
| Unit Price with VAT: | €0.12077 |

