Similar
Similar
Similar
Similar
Similar

CDM3-800 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CDM3-800TR13PBFREECT-ND - Cut Tape (CT) 1514-CDM3-800TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDM3-800 TR13 PBFREE |
Description | MOSFET N-CH 800V 3A DPAK |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Tc) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.3 nC @ 10 V |
Packaging Cut Tape (CT) Digi-Reel® | Vgs (Max) 30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 415 pF @ 25 V |
FET Type | Power Dissipation (Max) 80W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.8Ohm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD2N60CTM | onsemi | 2.344 | FQD2N60CTMCT-ND | €1.19000 | Similar |
| IPD80R4K5P7ATMA1 | Infineon Technologies | 0 | IPD80R4K5P7ATMA1CT-ND | €0.97000 | Similar |
| IRFRC20PBF | Vishay Siliconix | 3.449 | IRFRC20PBF-ND | €2.30000 | Similar |
| IRFRC20TRPBF | Vishay Siliconix | 0 | IRFRC20PBFCT-ND | €1.50000 | Similar |
| STD2HNK60Z | STMicroelectronics | 2.202 | 497-6192-1-ND | €1.68000 | Similar |





