CBR10-Jxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR10-J020

DigiKey Part Number
CBR10-J020-ND
Manufacturer
Manufacturer Product Number
CBR10-J020
Description
BRIDGE RECT 1PHASE 200V 5A CM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole CM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
5 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 5 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, CM
Supplier Device Package
CM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.