


C4SMAFL45A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-C4SMAFL45ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4SMAFL45A TR13 PBFREE |
Description | 400W 45V SMD TRANSIENT VOLTAGE S |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SMAflat |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.13178 | €1,317.80 |
| 20.000 | €0.12236 | €2,447.20 |
| 30.000 | €0.11756 | €3,526.80 |
| 50.000 | €0.11686 | €5,843.00 |
| Unit Price without VAT: | €0.13178 |
|---|---|
| Unit Price with VAT: | €0.15814 |

