
2N5551 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5551APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5551 APM TIN/LEAD |
Description | 160V 600MA 625MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 160 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.36964 | €739.28 |
| 4.000 | €0.35992 | €1,439.68 |
| 6.000 | €0.35506 | €2,130.36 |
| 10.000 | €0.34967 | €3,496.70 |
| 14.000 | €0.34652 | €4,851.28 |
| 20.000 | €0.34349 | €6,869.80 |
| Unit Price without VAT: | €0.36964 |
|---|---|
| Unit Price with VAT: | €0.44357 |

