Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5306 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5306TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5306 TRE TIN/LEAD |
Description | 300MA 25V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 25 V 300 mA 60MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 7000 @ 2mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 60MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 200µA, 200mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5306 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N5306APMPBFREETB-ND | €0.21427 | Parametric Equivalent |
| 2N5306 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5306APMTIN/LEADTB-ND | €0.26818 | Parametric Equivalent |
| 2N5306 TIN/LEAD | Central Semiconductor Corp | 1.136 | 1514-2N5306TIN/LEAD-ND | €1.04000 | Parametric Equivalent |
| 2N5306 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N5306TREPBFREETR-ND | €0.21427 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.24543 | €981.72 |
| Unit Price without VAT: | €0.24543 |
|---|---|
| Unit Price with VAT: | €0.29452 |


