2N5303 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 769
Unit Price: €6.35725
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €46.76510
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €57.31440
Datasheet
Bipolar (BJT) Transistor NPN 80 V 20 A 2MHz 200 W Through Hole TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 80 V 20 A 2MHz 200 W Through Hole TO-3
TO-204AA, TO-3

2N5303 PBFREE

DigiKey Part Number
1514-2N5303PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5303 PBFREE
Description
TRANS NPN 80V 20A TO-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 20 A 2MHz 200 W Through Hole TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
200 W
Frequency - Transition
2MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes