


1.5SMC200CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC200CATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200CA TR13 PBFREE |
Description | TVS DIODE 171VWM 274VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 274V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24670 | €740.10 |
| 6.000 | €0.22801 | €1,368.06 |
| 9.000 | €0.21849 | €1,966.41 |
| 15.000 | €0.20823 | €3,123.45 |
| Unit Price without VAT: | €0.24670 |
|---|---|
| Unit Price with VAT: | €0.29604 |

