
1.5CE400CA BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5CE400CABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1.5CE400CA BK PBFREE |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.32707 | €654.14 |
| Unit Price without VAT: | €0.32707 |
|---|---|
| Unit Price with VAT: | €0.39248 |

