
CEM DT-9989 Multimeter+Oscilloscope | |
|---|---|
DigiKey Part Number | 6112-CEMDT-9989Multimeter+Oscilloscope-ND |
Manufacturer | |
Manufacturer Product Number | CEM DT-9989 Multimeter+Oscilloscope |
Description | Multimeter TRMS AC/DC 1000V + Os |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Multimeter Digit TFT LCD Display Voltage, Current, Resistance, Capacitance, Inductance, Temperature, Frequency Continuity, Diode Test, Bluetooth Function Features Backlight, Data Logging, (Internal Memory), Hold, Min/Max/Dif, Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEM Instruments | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Display Type | TFT LCD | |
Function | Voltage, Current, Resistance, Capacitance, Inductance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test, Bluetooth | |
Features | Backlight, Data Logging, (Internal Memory), Hold, Min/Max/Dif, Record | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €377.44000 | €377.44 |
| 5 | €365.34600 | €1,826.73 |
| 10 | €354.98100 | €3,549.81 |
| Unit Price without VAT: | €377.44000 |
|---|---|
| Unit Price with VAT: | €452.92800 |


