
SOR943440-HE-WF151 | |
|---|---|
DigiKey Part Number | 3667-SOR943440-HE-WF151-ND |
Manufacturer | |
Manufacturer Product Number | SOR943440-HE-WF151 |
Description | SSR PUSH IN CONTACTORS 28A/12-28 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 12 V ~ 280 V |
Packaging Bulk | Load Current 28 A |
Part Status Active | On-State Resistance (Max) 9.5 mOhms |
Mounting Type Chassis Mount | Termination Style Spring Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 80°C |
Circuit | Approval Agency CE, cURus, UKCA |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €91.81000 | €91.81 |
| Unit Price without VAT: | €91.81000 |
|---|---|
| Unit Price with VAT: | €110.17200 |

