RF Transceiver, ZigBee™ 2.4GHz 802.15.4 Zigbee™ USB 250kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM357S-USB-LR

DigiKey Part Number
ZM357S-USB-LR-ND
Manufacturer
Manufacturer Product Number
ZM357S-USB-LR
Description
MESHCONNECT USB STICK
Customer Reference
Detailed Description
RF Transceiver, ZigBee™ 2.4GHz 802.15.4 Zigbee™ USB 250kbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Bulk
Part Status
Obsolete
Function
Transceiver, ZigBee™
Modulation or Protocol
802.15.4 Zigbee™
Frequency
2.4GHz
Applications
Home/Building Automation, Industrial Control and Monitoring
Interface
USB
Sensitivity
-103dBm
Power - Output
20dBm
Data Rate (Max)
250kbps
Features
-
Voltage - Supply
4V ~ 5.25V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.