RF Amplifier IC Bluetooth 2.4GHz ~ 2.5GHz 6-TSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2250T5N-E2-A

DigiKey Part Number
2832-UPG2250T5N-E2-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPG2250T5N-E2-A
Description
IC AMP BLUETOOTH 6-TSON
Customer Reference
Detailed Description
RF Amplifier IC Bluetooth 2.4GHz ~ 2.5GHz 6-TSON
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.4GHz ~ 2.5GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
Bluetooth
Voltage - Supply
1.8V ~ 3.5V
Current - Supply
130mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-TSON
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.439
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate €297.47 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.