
RAC00245-R | |
|---|---|
DigiKey Part Number | 51-RAC00245-RTR-ND - Tape & Reel (TR) 51-RAC00245-RCT-ND - Cut Tape (CT) 51-RAC00245-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAC00245-R |
Description | T&R 2.4GHZ/5GHZ DUAL BAND ANTENN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Stamped Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | - | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | €0.59741 | €1,911.71 |
| 6.400 | €0.58458 | €3,741.31 |
| 9.600 | €0.57816 | €5,550.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.29300 | €12.93 |
| 25 | €1.10360 | €27.59 |
| 100 | €0.89050 | €89.05 |
| 250 | €0.78664 | €196.66 |
| 500 | €0.72322 | €361.61 |
| 1.000 | €0.67043 | €670.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €1.15100 | €11.51 |
| 25 | €1.08640 | €27.16 |
| 100 | €0.92570 | €92.57 |
| 250 | €0.86920 | €217.30 |
| 500 | €0.76056 | €380.28 |
| 1.000 | €0.63017 | €630.17 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.53600 |

