PS2815-1-F3-L-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


CEL
In Stock: 0
Unit Price: €0.51458
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.719
Unit Price: €2.99000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 18
Unit Price: €1.11000
Datasheet
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2815-1-F3-L-A

DigiKey Part Number
PS2815-1-F3-L-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2815-1-F3-L-A
Description
OPTOISO 2.5KV 1CH TRANS 4-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€0.34681€1,213.84
7.000€0.33899€2,372.93
10.500€0.33117€3,477.29
24.500€0.32595€7,985.78
Manufacturers Standard Package
Unit Price without VAT:€0.34681
Unit Price with VAT:€0.41617