PS2702-1-V-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.37250
Datasheet
Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2702-1-V-A

DigiKey Part Number
PS2702-1-V-A-ND
Manufacturer
Manufacturer Product Number
PS2702-1-V-A
Description
OPTOISOLTR 3.75KV 1CH DARL 4-SOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
200µs, 200µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
200mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
400€0.64320€257.28
Unit Price without VAT:€0.64320
Unit Price with VAT:€0.77184