
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 3V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 1.3dB ~ 2dB @ 2GHz | |
Gain | - | |
Power - Max | 90mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 20mA, 2V | |
Current - Collector (Ic) (Max) | 30mA | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.64300 | €6.43 |
| 25 | €0.58040 | €14.51 |
| 100 | €0.51180 | €51.18 |
| 250 | €0.47908 | €119.77 |
| 500 | €0.45932 | €229.66 |
| 1.000 | €0.44306 | €443.06 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

