NE46134-AZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 6.202
Unit Price: €0.33000
Datasheet

Similar


Infineon Technologies
In Stock: 6.570
Unit Price: €0.44000
Datasheet

Similar


onsemi
In Stock: 720
Unit Price: €0.61000
Datasheet
RF Transistor NPN 15V 250mA 5.5GHz 2W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE46134-AZ

DigiKey Part Number
NE46134-AZ-ND
Manufacturer
Manufacturer Product Number
NE46134-AZ
Description
RF TRANS NPN 15V 5.5GHZ SOT-89
Customer Reference
Detailed Description
RF Transistor NPN 15V 250mA 5.5GHz 2W Surface Mount SOT-89
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
5.5GHz
Noise Figure (dB Typ @ f)
1.5dB ~ 2dB @ 500MHz ~ 1GHz
Gain
7dB
Power - Max
2W
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 50mA, 10V
Current - Collector (Ic) (Max)
250mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types