
CXP-3R0437R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0437R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0437R-TW |
Description | 3.0V 430F 35*66 T/S4 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 430 F (EDLC) Supercapacitor 3 V Radial, Can 3.2mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 430 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 3.2mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.677" (68.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.65000 | €15.65 |
| 10 | €12.33300 | €123.33 |
| 50 | €11.00900 | €550.45 |
| 110 | €10.54827 | €1,160.31 |
| 550 | €9.87176 | €5,429.47 |
| Unit Price without VAT: | €15.65000 |
|---|---|
| Unit Price with VAT: | €18.78000 |

