
CHT-5R4L255R-TWV | |
|---|---|
DigiKey Part Number | 4688-CHT-5R4L255R-TWV-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R4L255R-TWV |
Description | 5.4V 2.5F 16*8*27 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5.4 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.17800 | €21.78 |
| 50 | €1.81620 | €90.81 |
| 100 | €1.70430 | €170.43 |
| 500 | €1.51488 | €757.44 |
| 1.000 | €1.45622 | €1,456.22 |
| 2.500 | €1.39426 | €3,485.65 |
| 5.000 | €1.35690 | €6,784.50 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.70800 |

