4 F (EDLC) Supercapacitor 5.5 V Radial, Can 150mOhm @ 1kHz 2000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP5R5L405R-TW

DigiKey Part Number
4688-CHP5R5L405R-TW-ND
Manufacturer
Manufacturer Product Number
CHP5R5L405R-TW
Description
5.5V 4F 20*10*27 T/DA EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 F (EDLC) Supercapacitor 5.5 V Radial, Can 150mOhm @ 1kHz 2000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 70°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.610" (15.50mm)
Capacitance
4 F
Size / Dimension
0.787" L x 0.394" W (20.00mm x 10.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.122" (28.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 70°C
ESR (Equivalent Series Resistance)
150mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3.33000€3.33
10€2.35800€23.58
50€1.97160€98.58
224€1.73920€389.58
672€1.62135€1,089.55
1.120€1.57776€1,767.09
2.688€1.51612€4,075.33
5.152€1.47917€7,620.68
Manufacturers Standard Package
Unit Price without VAT:€3.33000
Unit Price with VAT:€3.99600