
RGH1A60D31KKE | |
|---|---|
DigiKey Part Number | 1864-RGH1A60D31KKE-ND |
Manufacturer | |
Manufacturer Product Number | RGH1A60D31KKE |
Description | 1P-SSC-DC IN-ZC 600V 30A 1600VP- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 42 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGH1A60D31KKE Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 30 A |
Series | Voltage - Input 4 ~ 32VDC |
Packaging Box | Voltage - Load 42 ~ 660V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €100.93000 | €100.93 |
| 10 | €95.88000 | €958.80 |
| 50 | €90.83300 | €4,541.65 |
| Unit Price without VAT: | €100.93000 |
|---|---|
| Unit Price with VAT: | €121.11600 |




