



RGC1A60D62KGU | |
|---|---|
DigiKey Part Number | 1864-1199-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60D62KGU |
Description | RELAY SSR 32VDC 1PH 600V 65A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 65 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60D62KGU Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 65 A |
Series | Voltage - Input 4 ~ 32VDC |
Packaging Bulk | Voltage - Load 42 ~ 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €152.60000 | €152.60 |
| 10 | €144.97000 | €1,449.70 |
| 50 | €137.33960 | €6,866.98 |
| Unit Price without VAT: | €152.60000 |
|---|---|
| Unit Price with VAT: | €183.12000 |


