



RGC1A60A62KGE | |
|---|---|
DigiKey Part Number | 1864-2718-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60A62KGE |
Description | SSR ZC 600V 65A 1200VP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 65 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60A62KGE Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 65 A |
Series | Voltage - Input 20 ~ 275VAC, 24 ~ 190VDC |
Packaging Bulk | Voltage - Load 42 ~ 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €155.83000 | €155.83 |
| 10 | €148.03800 | €1,480.38 |
| 50 | €140.24620 | €7,012.31 |
| Unit Price without VAT: | €155.83000 |
|---|---|
| Unit Price with VAT: | €186.99600 |


