MFR Recommended



ICS12LF04NOM1-FB | |
|---|---|
DigiKey Part Number | ICS12LF04NOM1-FB-ND |
Manufacturer | |
Manufacturer Product Number | ICS12LF04NOM1-FB |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICS12LF04NOM1-FB Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NO, 4-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICF12L45F04M1IO | Carlo Gavazzi Inc. | 0 | 1864-ICF12L45F04M1IO-ND | €53.48300 | MFR Recommended |



