ICS12LF02NOM1-FB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Carlo Gavazzi Inc.
In Stock: 0
Unit Price: €53.48300
Datasheet
Inductive Proximity Sensor 0.079" (2mm) IP67, IP68, IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.079" (2mm) IP67, IP68, IP69K Cylinder, Threaded - M12
ICB & ICS series - Inductive Proximity Sensors

ICS12LF02NOM1-FB

DigiKey Part Number
ICS12LF02NOM1-FB-ND
Manufacturer
Manufacturer Product Number
ICS12LF02NOM1-FB
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, IP68, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
ICS12LF02NOM1-FB Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 36V
Packaging
Box
Termination Style
Connector
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C
Sensor Type
Inductive
Ingress Protection
IP67, IP68, IP69K
Sensing Distance
0.079" (2mm)
Indicator
LED
Output Type
NPN-NO, 4-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
2kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICF12L45F04M1IOCarlo Gavazzi Inc.01864-ICF12L45F04M1IO-ND€53.48300MFR Recommended
Obsolete
Marketplace Stock: 37 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37In Stock
Ships from WEC