Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M12
ICB12 Series Inductive Sensors from Carlo Gavazzi
ICB & ICS series - Inductive Proximity Sensors

ICB12S30F06NO

DigiKey Part Number
1864-1967-ND
Manufacturer
Manufacturer Product Number
ICB12S30F06NO
Description
SENSOR PROX INDUCTIVE 6MM CYLIND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
ICB12S30F06NO Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 36V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.236" (6mm)
Indicator
LED
Output Type
NPN-NO, 4-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
2kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 31 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10€63.88200€638.82
Manufacturers Standard Package
Unit Price without VAT:€63.88200
Unit Price with VAT:€76.65840

Other Suppliers on DigiKey

31In Stock
Ships from WEC