
GDPH251SS24V | |
|---|---|
DigiKey Part Number | 1864-GDPH251SS24V-ND |
Manufacturer | |
Manufacturer Product Number | GDPH251SS24V |
Description | TWO-POLE DEFINITE PURPOSE STYLE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 25 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 25 A |
Manufacturer Carlo Gavazzi Inc. | Switching Voltage 277VAC - Max |
Series | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Temperature -5°C ~ 40°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount | Must Release Voltage 4.8 VAC |
Coil Voltage 24VAC | Coil Current 1.6 A |
Contact Form SPST-NO (1 Form A) | Coil Resistance 15Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.57000 | €18.57 |
| 10 | €17.64200 | €176.42 |
| 50 | €16.71320 | €835.66 |
| 100 | €16.15620 | €1,615.62 |
| Unit Price without VAT: | €18.57000 |
|---|---|
| Unit Price with VAT: | €22.28400 |

