
CA12CAF04BPA2IO | |
|---|---|
DigiKey Part Number | 1864-CA12CAF04BPA2IO-ND |
Manufacturer | |
Manufacturer Product Number | CA12CAF04BPA2IO |
Description | CAPACITIVE PROXIMITY SENSOR, FLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.157" (4mm) IP67, IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | CA12CAF04BPA2IO Models |
Category | Shielding Shielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Polybutylene Terephthalate (PBT) |
Series | Voltage - Supply 10V ~ 40V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensor Type Capacitive | Ingress Protection IP67, IP68 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type Push-Pull, NPN/PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €94.34600 | €471.73 |
| Unit Price without VAT: | €94.34600 |
|---|---|
| Unit Price with VAT: | €113.21520 |

