
VP155-155W9-00000 | |
|---|---|
DigiKey Part Number | 432-VP155-155W9-00000-ND |
Manufacturer | |
Manufacturer Product Number | VP155-155W9-00000 |
Description | INCAN PNL IND CLEAR QUICK CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Clear 6V Quick Connect - 0.250" (6.3mm) |
Category | Lens Transparency Clear |
Manufacturer Carling Technologies | Ratings DC |
Series | Voltage 6V |
Packaging Bulk | Panel Cutout Shape Rectangle |
Part Status Active | Panel Cutout Dimensions 1.45" x 0.83" (36.83mm x 21.08mm) |
Type Incandescent | Lens Style Oval with Flat Top |
Lens Color Blue, White | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | €12.62833 | €151.54 |
| Unit Price without VAT: | €12.62833 |
|---|---|
| Unit Price with VAT: | €15.15400 |

