
MU2-B-24-630-1-B21-B-4 | |
|---|---|
DigiKey Part Number | 432-MU2-B-24-630-1-B21-B-4-ND |
Manufacturer | |
Manufacturer Product Number | MU2-B-24-630-1-B21-B-4 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Push to Reset Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €44.57700 | €445.77 |
| Unit Price without VAT: | €44.57700 |
|---|---|
| Unit Price with VAT: | €53.49240 |

