
MU2-B-24-620-1-A21-B-D | |
|---|---|
DigiKey Part Number | 432-MU2-B-24-620-1-A21-B-D-ND |
Manufacturer | |
Manufacturer Product Number | MU2-B-24-620-1-A21-B-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €44.91100 | €449.11 |
| Unit Price without VAT: | €44.91100 |
|---|---|
| Unit Price with VAT: | €53.89320 |

