Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MU1-B-24-615-3-B21-B-C | |
|---|---|
DigiKey Part Number | 432-MU1-B-24-615-3-B21-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MU1-B-24-615-3-B21-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU1-B-10-615-1-B21-B-C | Carling Technologies | 0 | 432-MU1-B-10-615-1-B21-B-C-ND | €22.26500 | Parametric Equivalent |
| MU1-B-12-615-1-A21-B-C | Carling Technologies | 0 | 432-MU1-B-12-615-1-A21-B-C-ND | €22.26500 | Parametric Equivalent |
| MU1-B-12-615-P-B11-B-C | Carling Technologies | 0 | 432-MU1-B-12-615-P-B11-B-C-ND | €27.12900 | Parametric Equivalent |
| MU1-B-14-615-1-A11-B-C | Carling Technologies | 0 | 432-MU1-B-14-615-1-A11-B-C-ND | €21.90600 | Parametric Equivalent |
| MU1-B-14-615-1-A21-B-C | Carling Technologies | 0 | 432-MU1-B-14-615-1-A21-B-C-ND | €22.26500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €24.15500 | €241.55 |
| Unit Price without VAT: | €24.15500 |
|---|---|
| Unit Price with VAT: | €28.98600 |

