Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT2-B-14-625-3-A24-B-C | |
|---|---|
DigiKey Part Number | 432-MT2-B-14-625-3-A24-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MT2-B-14-625-3-A24-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Push-Pull Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT2-B-14-625-1-A23-B-C | Carling Technologies | 0 | 432-MT2-B-14-625-1-A23-B-C-ND | €45.24500 | Parametric Equivalent |
| MT2-B-14-625-3-A21-B-C | Carling Technologies | 0 | 432-MT2-B-14-625-3-A21-B-C-ND | €48.43600 | Parametric Equivalent |
| MT2-B-14-625-A-A23-B-C | Carling Technologies | 0 | 432-MT2-B-14-625-A-A23-B-C-ND | €58.04100 | Parametric Equivalent |
| MT2-B-22-625-1-A22-B-C | Carling Technologies | 0 | 432-MT2-B-22-625-1-A22-B-C-ND | €45.24500 | Parametric Equivalent |
| MT2-B-24-625-1-C21-B-C | Carling Technologies | 0 | 432-MT2-B-24-625-1-C21-B-C-ND | €44.91100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €48.76700 | €487.67 |
| Unit Price without VAT: | €48.76700 |
|---|---|
| Unit Price with VAT: | €58.52040 |

