Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS2-M-64-630-2-1CB-A-0CA | |
|---|---|
DigiKey Part Number | 432-MS2-M-64-630-2-1CB-A-0CA-ND |
Manufacturer | |
Manufacturer Product Number | MS2-M-64-630-2-1CB-A-0CA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS2-B-14-630-3-1BA-A-0AA | Carling Technologies | 0 | 432-MS2-B-14-630-3-1BA-A-0AA-ND | €120.39900 | Parametric Equivalent |
| MS2-B-24-630-2-1CB-A-0CA | Carling Technologies | 0 | 432-MS2-B-24-630-2-1CB-A-0CA-ND | €120.98600 | Parametric Equivalent |
| MS2-B-34-630-C-1BB-A-17A | Carling Technologies | 0 | 432-MS2-B-34-630-C-1BB-A-17A-ND | €120.70100 | Parametric Equivalent |
| MS2-B-64-630-2-1CB-A-0CA | Carling Technologies | 0 | 432-MS2-B-64-630-2-1CB-A-0CA-ND | €124.59200 | Parametric Equivalent |
| MS2B2463011GBA0DA | Carling Technologies | 0 | 432-MS2B2463011GBA0DA-ND | €117.82400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €129.55600 | €1,295.56 |
| Unit Price without VAT: | €129.55600 |
|---|---|
| Unit Price with VAT: | €155.46720 |

