MS1-B-14-450-3-1CB-A-0AC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.75200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.75200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.45100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.75200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €66.05300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.45100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.43100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.43100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.75200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.43100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €65.73100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €66.05300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.75200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.12900
Datasheet
Image for MS1-B-14-450-3-1CB-A-0AC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1-B-14-450-3-1CB-A-0AC

DigiKey Part Number
432-MS1-B-14-450-3-1CB-A-0AC-ND
Manufacturer
Manufacturer Product Number
MS1-B-14-450-3-1CB-A-0AC
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC 65 V DC Toggle Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MS1-B-14-450-3-1CB-A-0AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Carling Technologies
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Toggle
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, cURus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS1-B-10-450-2-1CB-A-0ACCarling Technologies0432-MS1-B-10-450-2-1CB-A-0AC-ND€67.75200Parametric Equivalent
MS1-B-10-450-2-1CC-A-CCarling Technologies0432-MS1-B-10-450-2-1CC-A-C-ND€67.75200Parametric Equivalent
MS1-B-10-450-3-1BB-A-0ACCarling Technologies0432-MS1-B-10-450-3-1BB-A-0AC-ND€67.45100Parametric Equivalent
MS1-B-12-450-3-1CB-A-CCarling Technologies0432-MS1-B-12-450-3-1CB-A-C-ND€67.75200Parametric Equivalent
MS1-B-14-450-1-1CB-A-0ACCarling Technologies0432-MS1-B-14-450-1-1CB-A-0AC-ND€66.05300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€67.75200€677.52
Unit Price without VAT:€67.75200
Unit Price with VAT:€81.30240