Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM1-B-64-470-1-3CB-B-D | |
|---|---|
DigiKey Part Number | 432-MM1-B-64-470-1-3CB-B-D-ND |
Manufacturer | |
Manufacturer Product Number | MM1-B-64-470-1-3CB-B-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 7A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA1-B0-34-470-111-D | Carling Technologies | 0 | 432-BA1-B0-34-470-111-D-ND | €23.49500 | Parametric Equivalent |
| BA1-B0-34-470-121-D | Carling Technologies | 0 | 432-BA1-B0-34-470-121-D-ND | €23.49500 | Parametric Equivalent |
| BA1-B0-44-470-111-D | Carling Technologies | 0 | 432-BA1-B0-44-470-111-D-ND | €25.61500 | Parametric Equivalent |
| BA1-B2-14-470-121-D | Carling Technologies | 0 | 432-BA1-B2-14-470-121-D-ND | €27.64500 | Parametric Equivalent |
| BA1-B2-16-470-122-D | Carling Technologies | 0 | 432-BA1-B2-16-470-122-D-ND | €27.64500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €25.08400 | €250.84 |
| Unit Price without VAT: | €25.08400 |
|---|---|
| Unit Price with VAT: | €30.10080 |

