Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM1-B-34-420-1-2BB-B-E | |
|---|---|
DigiKey Part Number | 432-MM1-B-34-420-1-2BB-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MM1-B-34-420-1-2BB-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-12-420-1C2-P | Carling Technologies | 0 | 432-AA1-B0-12-420-1C2-P-ND | €25.20900 | Parametric Equivalent |
| AA1-B0-14-420-Q22-E | Carling Technologies | 0 | 432-AA1-B0-14-420-Q22-E-ND | €30.01800 | Parametric Equivalent |
| AA1-B0-34-420-921-P | Carling Technologies | 0 | 432-AA1-B0-34-420-921-P-ND | €31.90600 | Parametric Equivalent |
| BA1-B0-34-420-521-E | Carling Technologies | 0 | 432-BA1-B0-34-420-521-E-ND | €25.37500 | Parametric Equivalent |
| BA1-B0-36-420-411-E | Carling Technologies | 0 | 432-BA1-B0-36-420-411-E-ND | €25.37500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €22.62300 | €226.23 |
| Unit Price without VAT: | €22.62300 |
|---|---|
| Unit Price with VAT: | €27.14760 |

