Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM1-B-32-250-2-3DB-B-C | |
|---|---|
DigiKey Part Number | 432-MM1-B-32-250-2-3DB-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MM1-B-32-250-2-3DB-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500mA |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM1-B-20-250-3-1CB-B-C | Carling Technologies | 0 | 432-MM1-B-20-250-3-1CB-B-C-ND | €26.52800 | Parametric Equivalent |
| MM1-B-24-250-1-1HA-B-C | Carling Technologies | 0 | 432-MM1-B-24-250-1-1HA-B-C-ND | €23.96600 | Parametric Equivalent |
| MM1-B-32-250-1-2DB-B-C | Carling Technologies | 0 | 432-MM1-B-32-250-1-2DB-B-C-ND | €24.32200 | Parametric Equivalent |
| MM1-B-64-250-1-2CB-B-C | Carling Technologies | 0 | 432-MM1-B-64-250-1-2CB-B-C-ND | €26.76700 | Parametric Equivalent |
| MM1-M-20-250-1-2BA-B-C | Carling Technologies | 0 | 432-MM1-M-20-250-1-2BA-B-C-ND | €29.77300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €26.19600 | €261.96 |
| Unit Price without VAT: | €26.19600 |
|---|---|
| Unit Price with VAT: | €31.43520 |

