Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF2-B-24-420-1-CC2-B-C | |
|---|---|
DigiKey Part Number | 432-MF2-B-24-420-1-CC2-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MF2-B-24-420-1-CC2-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MF2-B-24-420-1-CC2-B-C Models |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Green |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 250V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
Current Rating (Amps) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF2-B-34-420-1-CC1-2-C | Carling Technologies | 0 | 432-MF2-B-34-420-1-CC1-2-C-ND | €51.73200 | Parametric Equivalent |
| MF2-B-34-420-1-CC6-2-C | Carling Technologies | 0 | 432-MF2-B-34-420-1-CC6-2-C-ND | €51.73200 | Parametric Equivalent |
| MF2-B-34-420-1-CC6-B-C | Carling Technologies | 0 | 432-MF2-B-34-420-1-CC6-B-C-ND | €49.58600 | Parametric Equivalent |
| MF2-B-34-420-2-CC1-2-C | Carling Technologies | 0 | 432-MF2-B-34-420-2-CC1-2-C-ND | €55.20900 | Parametric Equivalent |
| MF2-B-62-420-1-CC6-2-C | Carling Technologies | 0 | 432-MF2-B-62-420-1-CC6-2-C-ND | €55.65100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €49.58600 | €495.86 |
| Unit Price without VAT: | €49.58600 |
|---|---|
| Unit Price with VAT: | €59.50320 |

