Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF2-A-03-625-1-JF1-2-C | |
|---|---|
DigiKey Part Number | 432-MF2-A-03-625-1-JF1-2-C-ND |
Manufacturer | |
Manufacturer Product Number | MF2-A-03-625-1-JF1-2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 25A 250 V AC 80 V DC Rocker Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Green |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 9 ~ 16V |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL1077 |
Current Rating (Amps) 25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF2-A-03-625-1-JC1-2-C | Carling Technologies | 0 | 432-MF2-A-03-625-1-JC1-2-C-ND | €52.52600 | Parametric Equivalent |
| MF2-A-03-625-1-JE1-2-C | Carling Technologies | 0 | 432-MF2-A-03-625-1-JE1-2-C-ND | €52.52600 | Parametric Equivalent |
| MG2-A-03-625-1-JE1-2-C | Carling Technologies | 0 | 432-MG2-A-03-625-1-JE1-2-C-ND | €52.52600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €52.52600 | €525.26 |
| Unit Price without VAT: | €52.52600 |
|---|---|
| Unit Price with VAT: | €63.03120 |

