Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF1-B-34-610-1-BB4-2-D | |
|---|---|
DigiKey Part Number | 432-MF1-B-34-610-1-BB4-2-D-ND |
Manufacturer | |
Manufacturer Product Number | MF1-B-34-610-1-BB4-2-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Rocker Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Neon |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 250V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
Current Rating (Amps) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1-B-12-610-1-BF4-B-D | Carling Technologies | 0 | 432-MF1-B-12-610-1-BF4-B-D-ND | €27.25300 | Parametric Equivalent |
| MF1-B-24-610-1-BD4-B-D | Carling Technologies | 0 | 432-MF1-B-24-610-1-BD4-B-D-ND | €27.25300 | Parametric Equivalent |
| MG1-B-34-610-1-BB6-B-D | Carling Technologies | 0 | 432-MG1-B-34-610-1-BB6-B-D-ND | €27.25300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €29.52700 | €295.27 |
| Unit Price without VAT: | €29.52700 |
|---|---|
| Unit Price with VAT: | €35.43240 |

