ME1-T-14-475-1-A16-2-J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €43.95700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €35.08500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €35.08500

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €35.08500

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €34.67200

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €39.54100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €40.69400

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €40.69400
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €40.69400

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €47.96800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €38.44400
Image for ME1-T-14-475-1-A16-2-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME1-T-14-475-1-A16-2-J

DigiKey Part Number
432-ME1-T-14-475-1-A16-2-J-ND
Manufacturer
Manufacturer Product Number
ME1-T-14-475-1-A16-2-J
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 250 V AC 80 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
7.5A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, TUV, UL489A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA1-9-14-475-1-A16-2-JCarling Technologies0432-MA1-9-14-475-1-A16-2-J-ND€43.95700Parametric Equivalent
MA1-B-10-475-1-A22-2-JCarling Technologies0432-MA1-B-10-475-1-A22-2-J-ND€35.08500Parametric Equivalent
MA1-B-14-475-1-A16-2-JCarling Technologies0432-MA1-B-14-475-1-A16-2-J-ND€35.08500Parametric Equivalent
MA1-B-14-475-1-A26-2-JCarling Technologies0432-MA1-B-14-475-1-A26-2-J-ND€35.08500Parametric Equivalent
MA1-B-14-475-3-A26-2-JCarling Technologies0432-MA1-B-14-475-3-A26-2-J-ND€34.67200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3€44.98333€134.95
Unit Price without VAT:€44.98333
Unit Price with VAT:€53.98000