Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ME1-B-94-480-1-A32-B-C | |
|---|---|
DigiKey Part Number | 432-ME1-B-94-480-1-A32-B-C-ND |
Manufacturer | |
Manufacturer Product Number | ME1-B-94-480-1-A32-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1-B-14-480-2-A26-2-M | Carling Technologies | 0 | 432-MA1-B-14-480-2-A26-2-M-ND | €36.89300 | Parametric Equivalent |
| MA1-B-30-480-1-A82-7-C | Carling Technologies | 0 | 432-MA1-B-30-480-1-A82-7-C-ND | €24.84400 | Parametric Equivalent |
| MA1-B-30-480-2-A12-7-C | Carling Technologies | 0 | 432-MA1-B-30-480-2-A12-7-C-ND | €26.71500 | Parametric Equivalent |
| MA1-B-32-480-1-A25-2-C | Carling Technologies | 0 | 432-MA1-B-32-480-1-A25-2-C-ND | €24.84400 | Parametric Equivalent |
| MA1-B-32-480-1-A82-G-C | Carling Technologies | 0 | 432-MA1-B-32-480-1-A82-G-C-ND | €22.52800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €28.12900 | €281.29 |
| Unit Price without VAT: | €28.12900 |
|---|---|
| Unit Price with VAT: | €33.75480 |

